Honeywell SPERIAN Abrasion Resistant Gloves, Size 7, Small, Polyurethane Coating
- RS Stock No.:
- 144-3707
- Mfr. Part No.:
- 23 187 70 - 07
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-3707
- Mfr. Part No.:
- 23 187 70 - 07
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Glove Size | 7, Small | |
| Primary Glove Application | Abrasion Resistant | |
| Glove Coating | Polyurethane | |
| EN388 Abrasion | 4 | |
| EN388 Blade | 3 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| Range | SPERIAN | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Glove Size 7, Small | ||
Primary Glove Application Abrasion Resistant | ||
Glove Coating Polyurethane | ||
EN388 Abrasion 4 | ||
EN388 Blade 3 | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
Range SPERIAN | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
White Spectra/lycra knitted glove
Grey polyurethane coating on the palm and fingers tips
Long wrist 11 cm
Grey polyurethane coating on the palm and fingers tips
Long wrist 11 cm
CE CATEGORY : II Intermediary risks, In accordance with standards :EN 420-2003 EEC Basic standards,EN 388-2003 Mechanical hazards
