Honeywell SPERIAN Abrasion Resistant Gloves, Size 7, Small, Polyurethane Coating
- RS Stock No.:
- 144-3702
- Mfr. Part No.:
- 23 187 67- 07
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£7.74
(exc. VAT)
£9.29
(inc. VAT)
- RS Stock No.:
- 144-3702
- Mfr. Part No.:
- 23 187 67- 07
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Glove Size | 7, Small | |
| Primary Glove Application | Abrasion Resistant | |
| Glove Coating | Polyurethane | |
| EN388 Abrasion | 4 | |
| EN388 Blade | 3 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| Range | SPERIAN | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Glove Size 7, Small | ||
Primary Glove Application Abrasion Resistant | ||
Glove Coating Polyurethane | ||
EN388 Abrasion 4 | ||
EN388 Blade 3 | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
Range SPERIAN | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
White Spectra/lycra knitted glove
Grey polyurethane coating on palm and tips of fingers
Elastic wrist
Grey polyurethane coating on palm and tips of fingers
Elastic wrist
CE CATEGORY : II Intermediary risks In accordance with standards:EN 420-2003 EEC Basic standards,EN 388-2003 Mechanical hazards

