uvex C500 Foam Green Bamboo, Fibreglass, HPPE, Polyamide Cut Resistant, Heat Resistant Work Gloves, Size 10, High
- RS Stock No.:
- 130-2374
- Mfr. Part No.:
- 60494 11
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-2374
- Mfr. Part No.:
- 60494 11
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Glove Size | 10 | |
| Primary Glove Application | Cut Resistant, Heat Resistant | |
| Glove Material | Bamboo, Fibreglass, HPPE, Polyamide | |
| Main Colour of Glove | Green | |
| Number of Gloves | 2 | |
| Glove Coating | High Performance Elastomer | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN374 Chemical | No | |
| EN407 Thermal | Yes | |
| EN511 Cold | No | |
| Range | C500 Foam | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Glove Size 10 | ||
Primary Glove Application Cut Resistant, Heat Resistant | ||
Glove Material Bamboo, Fibreglass, HPPE, Polyamide | ||
Main Colour of Glove Green | ||
Number of Gloves 2 | ||
Glove Coating High Performance Elastomer | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 2 | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN374 Chemical No | ||
EN407 Thermal Yes | ||
EN511 Cold No | ||
Range C500 Foam | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
