Uvex C500 Foam Green Bamboo, Fibreglass, HPPE, Polyamide Cut Resistant, Heat Resistant Work Gloves, Size 10, Large,
- RS Stock No.:
- 130-2373
- Mfr. Part No.:
- 60494 10
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 130-2373
- Mfr. Part No.:
- 60494 10
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
UVEX C500 Cut Resistant Glove
The C500 cut protection safety gloves range set new standards in protection, comfort, flexibility, dexterity and economy. The C500 high-tech product concept with highest cut level 5 combines all these properties.
Available in various options which are suitable for dry or wet and oily conditions:
The Uvex C500 dry – ideal for dry areas
The Uvex C500 foam – moisture-resistant, suitable for multi-touch operations at industrial monitors
In addition, a cut resistant The Uvex C500 sleeve is available (RS Stock no: 130-2380)
Available in various options which are suitable for dry or wet and oily conditions:
The Uvex C500 dry – ideal for dry areas
The Uvex C500 foam – moisture-resistant, suitable for multi-touch operations at industrial monitors
In addition, a cut resistant The Uvex C500 sleeve is available (RS Stock no: 130-2380)
Features & Benefits
Patented Uvex Bamboo TwinFlex technology
Innovative SoftGrip coating
Very high cut protection (Cut 5)
Highest wearing comfort due to the Uvex Climazone
Outstanding tactile feel
High abrasion-resistance
High flexibility
Silicon-Free
UVEX Gloves
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Cut Resistant, Heat Resistant |
Glove Material | Bamboo, Fibreglass, HPPE, Polyamide |
Main Colour of Glove | Green |
Glove Coating | High Performance Elastomer |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Blade | C |
EN388 Tear | 4 |
EN388 Puncture | 2 |
Mechanical Hazards EN388 | EN388 |
EN374 Chemical | No |
Range | C500 Foam |
EN511 Cold | No |
EN407 Thermal | Yes |
- RS Stock No.:
- 130-2373
- Mfr. Part No.:
- 60494 10
- Brand:
- Uvex