Polyco Healthline Dyflex Blue Dyneema Cut Resistant Work Gloves, Size 10, Nitrile Foam Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-0701
Mfr. Part No.:
8824B
Brand:
BM Polyco
Find similar products by selecting one or more attributes.
Select all

Brand

BM Polyco

Glove Size

10

Primary Glove Application

Cut Resistant

Glove Material

Dyneema

Main Colour of Glove

Blue

Number of Gloves

10Pairs

Glove Coating

Nitrile Foam

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

B

EN374 Chemical

No

EN511 Cold

No

Range

Dyflex

EN407 Thermal

No

Complies with EN 61340-5-1

No

RoHS Status: Not Applicable

COO (Country of Origin):
LK