BM Polyco White Cotton General Purpose Reusable Gloves
- RS Stock No.:
- 699-824
- Brand:
- BM Polyco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 699-824
- Brand:
- BM Polyco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | One Size | |
| Primary Glove Application | General Purpose | |
| Glove Material | Cotton | |
| Main Colour of Glove | White | |
| Glove Coating | No Coating | |
| Number of Gloves | 100 | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size One Size | ||
Primary Glove Application General Purpose | ||
Glove Material Cotton | ||
Main Colour of Glove White | ||
Glove Coating No Coating | ||
Number of Gloves 100 | ||
RoHS Status: Not Applicable
