ATG MaxiTherm Grey, Orange Acrylic, Polyester (Liner) Anti-Slip Work Gloves, Size 11, Rubber Coating

Subtotal (1 pack of 12 pairs)*

£96.00

(exc. VAT)

£115.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£96.00£8.00

*price indicative

RS Stock No.:
667-759
Mfr. Part No.:
30202-11B
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Glove Size

11

Primary Glove Application

Anti-Slip

Glove Material

Acrylic, Polyester (Liner)

Main Colour of Glove

Grey, Orange

Glove Coating

Rubber

Number of Gloves

12Pairs

EN388 Abrasion

1

EN388 Cut - Coup Test

2

EN388 Tear

4

EN388 Puncture

1

EN388 Cut - TDM-100 Test

B

EN388 2016

1241B

EN374 Chemical

No

EN407 Thermal

Yes

Range

MaxiTherm

EN511 Cold

Yes

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
LK