ATG Maxitherm Grey, Orange Acrylic, Polyester (Liner) Anti-Slip Work Gloves, Size 8, Rubber Coating
- RS Stock No.:
- 667-408
- Mfr. Part No.:
- 30202-08B
- Brand:
- ATG
Subtotal (1 pack of 12 pairs)*
£96.00
(exc. VAT)
£115.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £96.00 | £8.00 |
*price indicative
- RS Stock No.:
- 667-408
- Mfr. Part No.:
- 30202-08B
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ATG | |
Glove Size | 8 | |
Primary Glove Application | Anti-Slip | |
Glove Material | Acrylic, Polyester (Liner) | |
Main Colour of Glove | Grey, Orange | |
Number of Gloves | 1Pair | |
Glove Coating | Rubber | |
EN388 Abrasion | 1 | |
EN388 Cut - Coup Test | 2 | |
EN388 Tear | 4 | |
EN388 Puncture | 1 | |
EN388 Cut - TDM-100 Test | B | |
EN388 2016 | 1241B | |
EN374 Chemical | No | |
EN407 Thermal | Yes | |
Range | Maxitherm | |
EN511 Cold | Yes | |
Complies with EN 61340-5-1 | No | |
Select all | ||
---|---|---|
Brand ATG | ||
Glove Size 8 | ||
Primary Glove Application Anti-Slip | ||
Glove Material Acrylic, Polyester (Liner) | ||
Main Colour of Glove Grey, Orange | ||
Number of Gloves 1Pair | ||
Glove Coating Rubber | ||
EN388 Abrasion 1 | ||
EN388 Cut - Coup Test 2 | ||
EN388 Tear 4 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 2016 1241B | ||
EN374 Chemical No | ||
EN407 Thermal Yes | ||
Range Maxitherm | ||
EN511 Cold Yes | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK