BM Polyco Red Cotton General Purpose Work Gloves, Size 10, PVC Coating
- RS Stock No.:
- 563-056
- Mfr. Part No.:
- P10/E10
- Brand:
- BM Polyco
Subtotal (1 bag of 5 units)*
£3.69
(exc. VAT)
£4.43
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £3.69 | £0.738 |
*price indicative
- RS Stock No.:
- 563-056
- Mfr. Part No.:
- P10/E10
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 10 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Cotton | |
| Main Colour of Glove | Red | |
| Number of Gloves | 10 | |
| Glove Coating | PVC | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 1 | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 10 | ||
Primary Glove Application General Purpose | ||
Glove Material Cotton | ||
Main Colour of Glove Red | ||
Number of Gloves 10 | ||
Glove Coating PVC | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Red PVC Knitwrist
Good resistance to abrasion, tear and mechanical hazards
Cotton interlock lining
Cotton knitted wrist
Cotton interlock lining
Cotton knitted wrist
Intermediate Design
Standards
EN 388 3121
