RS PRO Yellow Cotton General Purpose Reusable Gloves, Size 9.5, Large, Nitrile Coating
- RS Stock No.:
- 475-760
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 475-760
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 9.5, Large | |
| Primary Glove Application | General Purpose | |
| Glove Material | Cotton | |
| Main Colour of Glove | Yellow | |
| Glove Coating | Nitrile | |
| Number of Gloves | 20 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 9.5, Large | ||
Primary Glove Application General Purpose | ||
Glove Material Cotton | ||
Main Colour of Glove Yellow | ||
Glove Coating Nitrile | ||
Number of Gloves 20 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Related links
- RS PRO Black/Red Nylon General Purpose Gloves Large, Nitrile Coating
- RS PRO Black Polyester General Purpose Work Gloves Large, Nitrile Coating
- RS PRO Grey Polyester General Purpose Gloves Large, Nitrile Coating
- Showa NSK26 Blue Cotton Size Large, Nitrile Coating
- Skytec Frisco Blue Cotton Chemical Environment Work Gloves Nitrile Coating
- Showa CN751 Blue Cotton Chemical Resistant Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Chemical Resistant Work Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Work Gloves Nitrile Coating
