RS PRO Blue Cotton General Purpose Reusable Gloves, Size 8.5, Medium, Nitrile Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
475-726
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Glove Size

8.5, Medium

Primary Glove Application

General Purpose

Glove Material

Cotton

Main Colour of Glove

Blue

Glove Coating

Nitrile

Number of Gloves

20

EN388 Abrasion

4

EN388 Blade

1

EN388 Tear

1

EN388 Puncture

1

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Titan 385


Jersey cotton knit gloves with the fingers and palm coated with blue nitrile rubber
Curved fingers and contoured palm
Safety cuff
Guaranteed silicone free
Cotton lining offers a high degree of comfort
High resistance to abrasion
Excellent resistance to oils and greases
Recommended for people sensitized to natural rubber proteins
Ideal for heavy duty use, handling untrimmed metal, shearing, cutting or pressing, machine tool manufacturing, forestry, mining, handling building materials, iron and steel construction, maintenance and fishing
Length: 27cm
Thickness: 1.40mm
Bag of 10 pairs supplied

Standards

EN388 4111