Mapa AdvanTech 517 Beige Natural Latex, Nitrile, Polychloroprene Abrasion Resistant, Cut Resistant, General Purpose,
- RS Stock No.:
- 440-199
- Mfr. Part No.:
- 34517036
- Brand:
- Mapa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 440-199
- Mfr. Part No.:
- 34517036
- Brand:
- Mapa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Glove Size | 6 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant | |
| Glove Material | Natural Latex, Nitrile, Polychloroprene | |
| Main Colour of Glove | Beige | |
| Number of Gloves | 1Pair | |
| Range | AdvanTech 517 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Glove Size 6 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant | ||
Glove Material Natural Latex, Nitrile, Polychloroprene | ||
Main Colour of Glove Beige | ||
Number of Gloves 1Pair | ||
Range AdvanTech 517 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa AdvanTech 517 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Excellent resistance and strong chemical protection
Wide cuff for double gloving
Manufacturing process ensuring the control of a very low level of contaminants
Wide cuff for double gloving
Manufacturing process ensuring the control of a very low level of contaminants
