Ansell, 100 per Pack
- RS Stock No.:
- 346-563
- Mfr. Part No.:
- 93311100
- Brand:
- Ansell
Subtotal (1 box of 100 units)*
£28.00
(exc. VAT)
£33.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £28.00 | £0.28 |
*price indicative
- RS Stock No.:
- 346-563
- Mfr. Part No.:
- 93311100
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Accepted Quality Level AQL | 2.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Accepted Quality Level AQL 2.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Non-sterile, accelerator-free nitrile cleanroom gloves are designed for use in Class 100 (ISO 5) environments. Free from accelerators, they offer enhanced safety and comfort, making them ideal for sensitive cleanroom applications where contamination control is critical.
Category III, EN ISO 21420:2020, EN ISO 374 1:2016+A1:2018, EN ISO 374 5:2016, FDA21 CFR 177 2600 US Food Contact Approved, ISO 14001, UKCA
No chemical accelerators
Related links
- Ansell Nitrilite 93-311 White Nitrile General Handling Gloves, 100 per Pack
- Ansell TouchNTuff 93-300 Green Nitrile General Handling Gloves, 100 per Pack
- Ansell VersaTouch 92-465 Blue Nitrile General Handling Gloves, 200 per Pack
- Ansell 93833 Blue Nitrile General Handling Gloves, 500 per Pack
- Ansell VersaTouch 92-471 Blue Nitrile General Handling Gloves, 200 per Pack
- Ansell HyFlex 11-800 Grey Size 9, Nitrile Foam Coating
- Ansell ActivArm 07-112 Blue Nitrile General Handling Gloves Nitrile Coating
- Ansell 76-100 White Cotton General Handling Gloves, Size 9
