Ansell TouchNTuff 83-500 White Polyisoprene Cleaning and Janitorial work, General Workwear, Glass and Metal Handling,

Subtotal (1 pack of 20 pairs)*

£84.35

(exc. VAT)

£101.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£84.35£4.218

*price indicative

RS Stock No.:
346-010
Mfr. Part No.:
83500060
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

6

Primary Glove Application

Cleaning and Janitorial work, General Workwear, Glass and Metal Handling, Recycling, Waste Management

Glove Material

Polyisoprene

Main Colour of Glove

White

Number of Gloves

1Pair

Range

TouchNTuff 83-500

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Gloves - 83500080


This is a disposable glove designed for general use in various industries, including laboratories and pharmaceuticals. The glove's latex-free composition ensures safety for users with latex allergies, while its cleanroom compatibility meets rigorous hygiene standards. Manufactured with ultra-soft polyisoprene, these gloves provide reliable comfort during extended wear.

Features & Benefits


• Latex-free design eliminates risks of Type I allergies
• Gamma sterilisation ensures high sterility assurance level
• Ultra-soft material delivers “second skin” comfort
• Smooth external surface enhances dexterity and grip
• Beaded cuff with SUREFIT™ technology ensures secure fit

Applications


• Suitable for laboratory maintenance and clean-up tasks
• Can be used for transferring liquids and solids safely
• Often employed in pharmaceutical manufacturing and biotechnology
• Applicable in drug administration and sample processing
• Ideal for cleanroom cleaning and equipment upkeep

What is the benefit of using gamma sterilised gloves in sensitive environments?


Gamma sterilisation provides a sterility assurance level (SAL) of 10-6, making these gloves suitable for use in cleanroom settings where contamination must be minimised. This process is reliable for ensuring that gloves are free from harmful microorganisms.

How do these gloves address concerns regarding latex allergies?


The gloves are made from polyisoprene, which contains no latex proteins, thus eliminating any associated allergy risks. This ensures safer use for individuals who are sensitive to latex, making them ideal for a wide range of applications.

What makes these gloves suitable for use with chemotherapy drugs?


The gloves have been tested for use with chemotherapy agents, ensuring that they provide necessary protection against harmful chemicals, which is vital for healthcare professionals and patients during treatments.

Related links