Ansell TouchNTuff 83-300 White Polyisoprene Cleaning and Janitorial work, General Workwear, Glass and Metal Handling,
- RS Stock No.:
- 346-008
- Mfr. Part No.:
- 83300090
- Brand:
- Ansell
Subtotal (1 pack of 10 pairs)*
£301.03
(exc. VAT)
£361.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £301.03 | £30.103 |
*price indicative
- RS Stock No.:
- 346-008
- Mfr. Part No.:
- 83300090
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ansell | |
Glove Size | 9 | |
Primary Glove Application | Cleaning and Janitorial work, General Workwear, Glass and Metal Handling, Recycling, Waste Management | |
Glove Material | Polyisoprene | |
Main Colour of Glove | White | |
Number of Gloves | 20Pairs | |
Range | TouchNTuff 83-300 | |
Select all | ||
---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Cleaning and Janitorial work, General Workwear, Glass and Metal Handling, Recycling, Waste Management | ||
Glove Material Polyisoprene | ||
Main Colour of Glove White | ||
Number of Gloves 20Pairs | ||
Range TouchNTuff 83-300 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Non-sterile polyisoprene disposable gloves are designed for use in Class 100 (ISO 5) cleanroom environments. Ideal for double donning, they offer elevated comfort with a soft, lightweight feel, providing a "second skin" sensation and minimizing hand fatigue, all while being latex-free for enhanced safety.
CE 0493, EN ISO 21420:2020, EN ISO 374 1:2016
Assured cleanliness
Assured cleanliness