Bott Steel Work Bench Shelf Shelf, 200mm x 2m x
- RS Stock No.:
- 678-2751
- Mfr. Part No.:
- 16903030.16V
- Brand:
- Bott
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£42.57
(exc. VAT)
£51.08
(inc. VAT)
- RS Stock No.:
- 678-2751
- Mfr. Part No.:
- 16903030.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Width | 2000mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Width 2000mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Cantilever Workbench Shelf
Light/ Medium/ Heavy Duty Work Bench System
A modular bench system which enables you to design your own tailor made workbench from a selection of single components.
Related links
- SAM Black 1 Shelf Stainless Steel Work Bench Shelf x 2000mm, 240mm
- Bott Steel Work Bench Leg Workbench Leg 900mm
- Bott Steel Work Bench Leg x1275mm (16903020.16V)
- Treston Grey Steel Work Bench Upright Tubes 60mm
- Facom Galvanised Steel Work Bench 1500mm x750mm x850mm (WB.1500GSAPB)
- Workbenches
- RS PRO Red 2m PVC STRIP CURTAINS for Industrial, 200mm x 2mm
- Facom x 2m x 860mm Crossbar

