RS PRO Phillips Bugle Steel Drywall Screw, Black, 3.5mm Thread, 50mm Length
- RS Stock No.:
- 286-7015
- Brand:
- RS PRO
Subtotal (1 box of 200 units)*
£6.48
(exc. VAT)
£7.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £6.48 | £0.032 |
*price indicative
- RS Stock No.:
- 286-7015
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length Metric | 50mm | |
| Thread Size | 3.5mm | |
| Head Shape | Bugle | |
| Drive Type | Phillips | |
| Material | Steel | |
| Finish | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length Metric 50mm | ||
Thread Size 3.5mm | ||
Head Shape Bugle | ||
Drive Type Phillips | ||
Material Steel | ||
Finish Black | ||
- COO (Country of Origin):
- CN
RS PRO Drywall Screws
Introducing the range of RS PRO Drywall Screws, expertly crafted for securing drywall or plasterboard to stud work in a range of environments. Specially designed to ensure a smooth and efficient installation process, drywall screws are essential for construction and building applications, these screws have been crafted to offer superior strength and durability to meet the demands of both amateur and professional wood workers.
Features and Benefits:
These RS PRO Drywall Screws are the perfect blend of strength, efficiency, and reliability for a multitude of construction and building projects and applications
Designed with a unique bugle head set, these screws go to the perfect depth without damaging the plasterboard and ensure a clean and professional flush finish which is crucial for a seamless application
The fine thread combined with the Phillips drive allows for quick and easy insertion, saving on valuable time and effort and minimises the risk out cam-out, ensuring better control and reducing wear on tools
In addition to this, the fine thread also ensures a tight and secure hold that prevents the screws from slowly loosening over time, offering complete reliability and peace of mind
Each screw is finished with a black phosphate finish to offer excellent resistance to corrosion and to ensure optimal performance and long lasting life of the screw in both indoor and outdoor applications
Designed with a unique bugle head set, these screws go to the perfect depth without damaging the plasterboard and ensure a clean and professional flush finish which is crucial for a seamless application
The fine thread combined with the Phillips drive allows for quick and easy insertion, saving on valuable time and effort and minimises the risk out cam-out, ensuring better control and reducing wear on tools
In addition to this, the fine thread also ensures a tight and secure hold that prevents the screws from slowly loosening over time, offering complete reliability and peace of mind
Each screw is finished with a black phosphate finish to offer excellent resistance to corrosion and to ensure optimal performance and long lasting life of the screw in both indoor and outdoor applications
Applications:
Drywall screws are a specialised fastener specifically designed for joining plasterboard to wood or metal studs in walls and ceilings. They are designed with fine or coarse threads to provide a strong grip in joining the two materials together, while the bugle head design ensures for smooth countersinking without damaging the delicate plasterboard and providing a seamless finish. Usually made with a Phillips drive for easy installation, they are also often coated with zinc or phosphate to offer corrosion resistance, making durable in a range of environments.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Phillips Bugle Steel Drywall Screw 3.5mm Thread, 50mm Length
- RS PRO Phillips Bugle Steel Collated Drywall Screw 3.5mm Thread, 50mm Length
- RS PRO Phillips Bugle Steel Drywall Screw 3.5mm Thread, 50mm Length
- RS PRO Phillips Bugle Steel Drywall Screw 3.5mm Thread, 42mm Length
- RS PRO Phillips Bugle Steel Drywall Screw 3.5mm Thread, 38mm Length
- RS PRO Phillips Bugle Steel Drywall Screw 3.5mm Thread, 60mm Length
- RS PRO Phillips Bugle Steel Drywall Screw 3.5mm Thread, 25mm Length
- RS PRO Phillips Bugle Steel Drywall Screw 3.5mm Thread, 32mm Length
