RS PRO Cross Round Steel Wood Screw Clear Passivated, Galvanised, No. 8 Thread
- RS Stock No.:
- 529-208
- Brand:
- RS PRO
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£20.07
(exc. VAT)
£24.08
(inc. VAT)
- RS Stock No.:
- 529-208
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | No. 8 | |
| Head Shape | Round | |
| Drive Type | Cross | |
| Material | Steel | |
| Finish | Clear Passivated, Galvanised | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size No. 8 | ||
Head Shape Round | ||
Drive Type Cross | ||
Material Steel | ||
Finish Clear Passivated, Galvanised | ||
RoHS Status: Not Applicable
Related links
- RS PRO Pozi Countersunk Steel Wood Screw Clear Passivated 50mm Length
- RS PRO Phillips Round Steel Wood Screw #8 Thread, 1 1/2in Length
- RS PRO Phillips Round Steel Wood Screw #8 Thread, 1in Length
- RS PRO Phillips Round Steel Wood Screw #8 Thread, 1/2in Length
- RS PRO Phillips Round Steel Wood Screw #8 Thread, 1 1/4in Length
- RS PRO Phillips Round Steel Wood Screw #8 Thread, 3/4in Length
- RS PRO Pozi Countersunk Steel Wood Screw Clear Passivated 20mm Length
- RS PRO Pozi Countersunk Steel Wood Screw Clear Passivated 35mm Length

