Silicon Labs WFM200S022XNA2 RF Transceiver

  • RS Stock No. 198-4024
  • Mfr. Part No. WFM200S022XNA2
  • Brand Silicon Labs
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The Silicon Labs WFM200S is an ultra low power Wi-Fi transceiver targeted for applications where optimal RF performance, low power consumption, and secure end-to-end solution, together with fast time to market, are key requirements. It is also called network co-processor (NCP) SiP module.

Compact module
Contains an embedded antenna, high frequency crystal, and shield
Optimized for resource and power constrained devices at the RF, protocol and firmware levels
WFM200S provides secure boot and a secure, encrypted host interface

Specifications
Attribute Value
Supported Bus Interfaces SDIO, SPI
Supply Voltage -0.3 → 3.6V
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each (In a Tray of 260)
£ 4.061
(exc. VAT)
£ 4.873
(inc. VAT)
Units
Per unit
Per Tray*
260 +
£4.061
£1,055.86
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
The Wizard Gecko WGM110 Wi Fi module is ...
Description:
The Wizard Gecko WGM110 Wi Fi module is designed for high data-rate wireless connectivity over a long distance using the IEEE 802.11b/g/n protocol. RF Frequency Range: 2412 to 2472MHz ISM Band No. of Channels: 13 (Client Mode), 11 (AP Mode)RF Output Power: +16d BmReceiver sensitivity: up to -98d BmOTA Data ...
The Pmod Wi Fi provides wireless communication through ...
Description:
The Pmod Wi Fi provides wireless communication through a Microchip MRF24WG0MA Wi-Fi™ radio transceiver module. • IEEE 802.11g-compliant 2.4GHz ISM band RF transceiver• OTA data rate: 2Mbps• Range: 400m (Line of sight)• Serialized unique MAC address• PCB antenna• Radio regulation certification for the US, Canada, Europe and Japan• Host communication: ...
The RN1723 device from Microchip is an embedded ...
Description:
The RN1723 device from Microchip is an embedded 802.11b/g Wireless Local Area Network (WLAN) Module. On-board is a TCP/IP networking stack, cryptographic accelerator, power management subsystem, real-time clock, sensor interface, 2.4 GHz transceiver and RF power amplifier. 14 General Purpose Input/Output (GPIO) Pins Eight Analogue Sensor Inputs Configured by ASCII ...
Ultra-low power for battery powered applications Firmware configurable ...
Description:
Ultra-low power for battery powered applications Firmware configurable transmit power: 0d Bm to +12d BmHardware interfaces: UART and SPI Slave Supports Soft AP and infrastructure networking modes RF pad for external antenna User programmable GPIO & ADCs Real-time clock for time-stamping, auto-sleep, and auto-wakeup modes Run directly from batteries or ...