Vishay IWAS-3827EC-50 Wireless Charging Coil Receiver, 10.7 μH
- RS Stock No.:
- 862-6537
- Mfr. Part No.:
- IWAS3827ECEB100J50
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 862-6537
- Mfr. Part No.:
- IWAS3827ECEB100J50
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 10.7 μH | |
| Function | Receiver | |
| Maximum DC Resistance | 183mΩ | |
| Series | IWAS-3827EC-50 | |
| Mounting Type | Axial | |
| Inductance Tolerance | ±5% | |
| Dimensions | 38.1 x 26.65 x 0.94mm | |
| Height | 26.65mm | |
| Length | 38.10mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 10.7 μH | ||
Function Receiver | ||
Maximum DC Resistance 183mΩ | ||
Series IWAS-3827EC-50 | ||
Mounting Type Axial | ||
Inductance Tolerance ±5% | ||
Dimensions 38.1 x 26.65 x 0.94mm | ||
Height 26.65mm | ||
Length 38.10mm | ||
IWAS-3827EC-50
Vishay wireless charging coils are installed so that they can receive a wireless signal that can be used to charge a device. This easy to install coil is specially designed and optimised for inductive charging, also known as wireless charging. These innovative products perform wireless charging via an electromagnetic field between the transmitter and receiver.
This Vishay receiver coil is approximately 38.10mm in length, 26.65mm in height and has a maximum DC resistance of 183mΩ. When tested without any additional shielding, other than the powdered iron material, the inductance will equal 10.7 μH nominal.
This Vishay receiver coil is approximately 38.10mm in length, 26.65mm in height and has a maximum DC resistance of 183mΩ. When tested without any additional shielding, other than the powdered iron material, the inductance will equal 10.7 μH nominal.
Features
• For Rx applications up to 10 W
• Inductive charging
• Optimised for 5V charging circuitry
• Blocks charging flux from sensitive components or batteries
• Coil description: turns: 15 bifilar; Diameter Nom. 29 AWG; 0.43mm; Lead Length 50mm; Tinned Length 10mm
• Inductive charging
• Optimised for 5V charging circuitry
• Blocks charging flux from sensitive components or batteries
• Coil description: turns: 15 bifilar; Diameter Nom. 29 AWG; 0.43mm; Lead Length 50mm; Tinned Length 10mm
Application
Wireless charging coils can be used…
• In your home, to help avoid cluttering areas with wires and cables.
• At your workplace, to improve space for activities and day to day tasks.
• In your business, to provide wireless charging for a unique customer experience.
• In your home, to help avoid cluttering areas with wires and cables.
• At your workplace, to improve space for activities and day to day tasks.
• In your business, to provide wireless charging for a unique customer experience.
Approvals and Certification
• Lead (Pb)-free
• RoHS-compliant
• AEC-Q200-qualified
• Vishay Automotive Grade
• RoHS-compliant
• AEC-Q200-qualified
• Vishay Automotive Grade
