Vishay IWTX-47R0BE-11 Wireless Charging Coil Transmitter 7A, 24 μH, 47mm dia.
- RS Stock No.:
- 173-0684
- Mfr. Part No.:
- IWTX47R0BEEB240K11
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-0684
- Mfr. Part No.:
- IWTX47R0BEEB240K11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 24 μH | |
| Function | Transmitter | |
| Maximum DC Current | 7A | |
| Maximum DC Resistance | 38mΩ | |
| Self Resonant Frequency | 22MHz | |
| Q Factor | 190 | |
| Series | IWTX-47R0BE-11 | |
| Core Material | Ferrite Core | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Mounting Type | Radial | |
| Inductance Tolerance | ±10 % | |
| Dimensions | 47 (Dia.) x 5.26mm | |
| Diameter | 47mm | |
| Height | 5.26mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 24 μH | ||
Function Transmitter | ||
Maximum DC Current 7A | ||
Maximum DC Resistance 38mΩ | ||
Self Resonant Frequency 22MHz | ||
Q Factor 190 | ||
Series IWTX-47R0BE-11 | ||
Core Material Ferrite Core | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Mounting Type Radial | ||
Inductance Tolerance ±10 % | ||
Dimensions 47 (Dia.) x 5.26mm | ||
Diameter 47mm | ||
Height 5.26mm | ||
