Wurth Elektronik WE-WPCC Qi Wireless Charging Coil Receiver 2.5A, 7.3 μH
- RS Stock No.:
- 163-1891
- Mfr. Part No.:
- 760308103211
- Brand:
- Wurth Elektronik
Subtotal (1 box of 32 units)*
£108.576
(exc. VAT)
£130.304
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 32 + | £3.393 | £108.58 |
*price indicative
- RS Stock No.:
- 163-1891
- Mfr. Part No.:
- 760308103211
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 7.3 μH | |
| Function | Receiver | |
| Maximum DC Current | 2.5A | |
| Maximum DC Resistance | 240mΩ | |
| Self Resonant Frequency | 11.6MHz | |
| Q Factor | 28 | |
| Series | WE-WPCC Qi | |
| Core Material | Ferrite Core | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Radial | |
| Dimensions | 46 x 36 x 0.5mm | |
| Length | 46mm | |
| Width | 36mm | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 7.3 μH | ||
Function Receiver | ||
Maximum DC Current 2.5A | ||
Maximum DC Resistance 240mΩ | ||
Self Resonant Frequency 11.6MHz | ||
Q Factor 28 | ||
Series WE-WPCC Qi | ||
Core Material Ferrite Core | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Radial | ||
Dimensions 46 x 36 x 0.5mm | ||
Length 46mm | ||
Width 36mm | ||
Height 0.5mm | ||
- COO (Country of Origin):
- TW

