Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 5A, 8.8 μH
- RS Stock No.:
- 135-4633
- Mfr. Part No.:
- 760308103305
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-4633
- Mfr. Part No.:
- 760308103305
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.8 μH | |
| Function | Receiver | |
| Maximum DC Current | 5A | |
| Maximum DC Resistance | 220mΩ | |
| Self Resonant Frequency | 22MHz | |
| Q Factor | 47 | |
| Series | WE-WPCC | |
| Core Material | Ferrite Core | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Axial | |
| Inductance Tolerance | ±10 % | |
| Dimensions | 44 x 45 x 0.72mm | |
| Width | 45mm | |
| Length | 44mm | |
| Height | 0.72mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.8 μH | ||
Function Receiver | ||
Maximum DC Current 5A | ||
Maximum DC Resistance 220mΩ | ||
Self Resonant Frequency 22MHz | ||
Q Factor 47 | ||
Series WE-WPCC | ||
Core Material Ferrite Core | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Axial | ||
Inductance Tolerance ±10 % | ||
Dimensions 44 x 45 x 0.72mm | ||
Width 45mm | ||
Length 44mm | ||
Height 0.72mm | ||
- COO (Country of Origin):
- TW

