Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 800 mA, 13 μH, 10.3 mm dia.
- RS Stock No.:
- 135-4632
- Mfr. Part No.:
- 760308101208A
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-4632
- Mfr. Part No.:
- 760308101208A
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wireless Charging Coil | |
| Inductance | 13μH | |
| Function | Receiver | |
| Maximum DC Current | 800mA | |
| Maximum DC Resistance | 500mΩ | |
| Minimum Quality Factor | 18 | |
| Series | WE-WPCC | |
| Core Material | Ferrite | |
| Mount Type | Axial | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Self Resonant Frequency | 26MHz | |
| Standards/Approvals | RoHS | |
| Height | 1.68mm | |
| Termination Style | Radial | |
| Diameter | 10.3mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wireless Charging Coil | ||
Inductance 13μH | ||
Function Receiver | ||
Maximum DC Current 800mA | ||
Maximum DC Resistance 500mΩ | ||
Minimum Quality Factor 18 | ||
Series WE-WPCC | ||
Core Material Ferrite | ||
Mount Type Axial | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Self Resonant Frequency 26MHz | ||
Standards/Approvals RoHS | ||
Height 1.68mm | ||
Termination Style Radial | ||
Diameter 10.3mm | ||
- COO (Country of Origin):
- TW
Wurth WE-WPCC Series Qi Wireless Power Charging Coils
From Wurth Elektronik comes the WE-WPCC Series Qi wireless charging coils, an innovative wireless way to charge portable electronic devices such as mobile phones.
Current charging technologies make it impossible to charge devices of different brands from a single energy source. With the Wireless Power Consortium, Wurth has developed the Qi standard of a pioneering wireless charging technology.
Features
• Simply placing a device onto the QI charging station replaces the need for wired power charging.
• Devices on the charging surface are charged through magnetic induction.
• The Qi Interface guarantees the compatibility of the devices, enabling every device, regardless of brand or manufacturer, to be charged on the charging surface.
• The transmitter and receiver Coils are inductively coupled. The coupling ensures the AC current in the transmit Coil generates a magnetic field which induces a voltage in the receive Coil to power a device.
• The magnetic field between the Coils is highly concentrated, exposing the user to only a small leakage field. An EMI shield on the back of the Coil minimises the leakage field.
• Instead of bifilar, the coils are wound with litz wire, ensuring outstanding performance with the highest Q values and lowest DCRs.
• When used together, the receiver and transmistter coils achieve an efficiency of up to 75%.
Product Application Information
Wurth Elektronik wireless charging coils are Ideal for use with devices such as fitness trackers and smart watches that have many mating cycles. Wireless technology avoids damaging connectors through repeated use. This series of wireless charging coils are suitable for portable devices used in clean areas where connectors could pose a risk of contamination or pollution. For example, industrial clean rooms and medical facilities. WE-WPCC wireless charging coils can also be used in explosion sensitive environments where a physical connection could be dangerous.
Other suitable applications for WE-WPCC charging coils include smart sensors and consumer products such as walkie talkies, smartphone sleeves, headsets and portable media players.
Related links
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 800 mA 10.3 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 400 mA 10.3 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 1.5 A 26.3 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 700 mA 15 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 1.1 A 19 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 1.7 A 29 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 1.1 A 17 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 500 mA 6 mm dia.
