TDK WT Wireless Charging Coil Transmitter, 24 μH
- RS Stock No.:
- 124-4524
- Mfr. Part No.:
- WT525225-20K2-A1-G
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 124-4524
- Mfr. Part No.:
- WT525225-20K2-A1-G
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 24 μH | |
| Function | Transmitter | |
| Maximum DC Resistance | 100mΩ | |
| Series | WT | |
| Core Material | Ferrite Core | |
| Mounting Type | Radial | |
| Dimensions | 52 x 5.6 x 52mm | |
| Length | 52mm | |
| Height | 52mm | |
| Width | 5.6mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 24 μH | ||
Function Transmitter | ||
Maximum DC Resistance 100mΩ | ||
Series WT | ||
Core Material Ferrite Core | ||
Mounting Type Radial | ||
Dimensions 52 x 5.6 x 52mm | ||
Length 52mm | ||
Height 52mm | ||
Width 5.6mm | ||
- COO (Country of Origin):
- TW
