Molex 146179 Coil, 1.3 μH
- RS Stock No.:
- 691-529
- Mfr. Part No.:
- 146179-2001
- Brand:
- Molex
Subtotal (1 tray of 20 units)*
£143.76
(exc. VAT)
£172.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | £7.188 | £143.76 |
*price indicative
- RS Stock No.:
- 691-529
- Mfr. Part No.:
- 146179-2001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coil | |
| Inductance | 1.3μH | |
| Maximum DC Resistance | 190mΩ | |
| Packaging | Tray | |
| Series | 146179 | |
| Core Material | FR4 | |
| Mount Type | Surface | |
| Width | 53.6mm | |
| Length | 64.7mm | |
| Termination Style | PCB | |
| Standards/Approvals | EU Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coil | ||
Inductance 1.3μH | ||
Maximum DC Resistance 190mΩ | ||
Packaging Tray | ||
Series 146179 | ||
Core Material FR4 | ||
Mount Type Surface | ||
Width 53.6mm | ||
Length 64.7mm | ||
Termination Style PCB | ||
Standards/Approvals EU Rohs | ||
- COO (Country of Origin):
- CN
The Molex PowerLife Wireless Charging Coil is a cutting-edge solution designed for efficient wireless power transfer. This tri-mode Coil operates seamlessly at 5W, making it an essential component for innovative devices requiring enhanced power delivery. Featuring NuCurrent Technology, this product ensures optimal performance regardless of operational conditions, while the Compact design facilitates integration into various applications. Its compliance with rigorous industry standards, such as EU RoHS, indicates its reliability and environmental responsibility, affirming its status as a prime choice for Advanced wireless power applications.
Tri-mode functionality optimises performance across different operational scenarios
Utilises NuCurrent Technology for efficient power transfer
Designed for easy integration into a variety of devices
Compliant with EU RoHS, ensuring environmental friendliness
Features a lightweight design with a net weight of only 7.031g
Customisable to fit various applications with flexible mounting options
Related links
- Molex 146179 Wireless Charging Coil Receiver, 9.9 μH
- Molex 146179 Wireless Charging Coil Receiver 9.6 μH, 27 mm dia.
- Molex 146179 Wireless Charging Coil Receiver 35.02 mm dia.
- Molex 146179 Wireless Charging Coil Receiver, 2.90 μH
- Molex 146179 Wireless Charging Coil Receiver, 8.90 μH
- Molex 146179 Wireless Charging Coil Receiver 26.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 20 A, 19.5 μH
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 21 A 70 mm dia.
