Wurth Elektronik WE-WPCC Wireless Charging Coil, 12 μH
- RS Stock No.:
- 484-839
- Distrelec Article No.:
- 301-90-032
- Mfr. Part No.:
- 760308103203
- Brand:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.70
(exc. VAT)
£6.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £5.70 |
| 5 + | £5.54 |
*price indicative
- RS Stock No.:
- 484-839
- Distrelec Article No.:
- 301-90-032
- Mfr. Part No.:
- 760308103203
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wireless Charging Coil | |
| Inductance | 12μH | |
| Maximum DC Resistance | 360mΩ | |
| Series | WE-WPCC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Self Resonant Frequency | 11MHz | |
| Width | 32mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 0.866mm | |
| Length | 48mm | |
| Number of Coils | 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wireless Charging Coil | ||
Inductance 12μH | ||
Maximum DC Resistance 360mΩ | ||
Series WE-WPCC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Self Resonant Frequency 11MHz | ||
Width 32mm | ||
Standards/Approvals REACH, RoHS | ||
Height 0.866mm | ||
Length 48mm | ||
Number of Coils 1 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik WE-WPCC Wireless Charging Coil, 10 μH
- Wurth Elektronik WE-WPCC Wireless Charging Coil, 1.6 μH
- Wurth Elektronik WE-WPCC Wireless Charging Coil 50 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 3 A, 14.3 μH
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 21 A 70 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A 54 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A 47.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 1.7 A 29 mm dia.

