Edimax 5 Port Wireless Access Point, 802.11 b/g/n
- RS Stock No.:
- 913-1516
- Mfr. Part No.:
- EW-7228APn(EU)
- Brand:
- Edimax
Stock information currently inaccessible
- RS Stock No.:
- 913-1516
- Mfr. Part No.:
- EW-7228APn(EU)
- Brand:
- Edimax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| WiFi Standard | 802.11 b/g/n | |
| Wireless Data Rate | 150Mbit/s | |
| WiFi Band | 2.484GHz | |
| Number of LAN Ports | 5 | |
| Security Protocols | 64/128-bit WEP, WPA2-PSK, WPA-PSK | |
| Dimensions | 136 x 90 x 26mm | |
| Depth | 90mm | |
| Height | 26mm | |
| Width | 136mm | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
WiFi Standard 802.11 b/g/n | ||
Wireless Data Rate 150Mbit/s | ||
WiFi Band 2.484GHz | ||
Number of LAN Ports 5 | ||
Security Protocols 64/128-bit WEP, WPA2-PSK, WPA-PSK | ||
Dimensions 136 x 90 x 26mm | ||
Depth 90mm | ||
Height 26mm | ||
Width 136mm | ||
- COO (Country of Origin):
- CN
Edimax 150Mbps Wireless Range Extender / Access Point
Edimax EW-7228APn Wireless 802.11n Range Extender/Access Point acting as a bridge between the wired Ethernet and the 2.4GHz IEEE 802.11b/g/n wireless LAN.
The wireless LAN Range Extender/Access Point can let your wireless LAN client stations access both the wired and the wireless network nodes
The wireless LAN Range Extender/Access Point can let your wireless LAN client stations access both the wired and the wireless network nodes
Complies with IEEE802.11b/g and compatible with IEEE802.11n wireless standards
Provides EZmax wizard to simplify network setup process
Supports point-to-point and point-to-multi point bridge function
Supports WDS mode, Universal Repeater mode and AP client mode
Supports WPA, WPA2 enhanced security function and WPS configuration button
Supports Green WLAN to reduce power consumption by distance and CPU offload when wireless is idle
Provides EZmax wizard to simplify network setup process
Supports point-to-point and point-to-multi point bridge function
Supports WDS mode, Universal Repeater mode and AP client mode
Supports WPA, WPA2 enhanced security function and WPS configuration button
Supports Green WLAN to reduce power consumption by distance and CPU offload when wireless is idle
Edimax Wireless
