D-Link DAP-2553 1 Port Wireless Access Point, 802.11b, 10/100/1000Mbit/s
- RS Stock No.:
- 673-3175
- Mfr. Part No.:
- DAP-2553/B
- Brand:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 673-3175
- Mfr. Part No.:
- DAP-2553/B
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Model | DAP-2553 | |
| Network Speed | 10/100/1000Mbit/s | |
| WiFi Standard | 802.11b | |
| WiFi Band | 2.4 GHz, 5 GHz | |
| Wireless Data Rate | 300Mbit/s | |
| Number of LAN Ports | 1 | |
| Dimensions | 198 x 120 x 32mm | |
| Weight | 400g | |
| Depth | 120mm | |
| Height | 32mm | |
| Width | 198mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Model DAP-2553 | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Standard 802.11b | ||
WiFi Band 2.4 GHz, 5 GHz | ||
Wireless Data Rate 300Mbit/s | ||
Number of LAN Ports 1 | ||
Dimensions 198 x 120 x 32mm | ||
Weight 400g | ||
Depth 120mm | ||
Height 32mm | ||
Width 198mm | ||
- COO (Country of Origin):
- CN
Supplied with
7777
