- RS Stock No.:
- 212-0317
- Mfr. Part No.:
- 450-00109-K1
- Brand:
- Laird Connectivity
Discontinued product
- RS Stock No.:
- 212-0317
- Mfr. Part No.:
- 450-00109-K1
- Brand:
- Laird Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Laird Connectivitys Sentrius™ RG191+LTE Series LoRaWAN-enabled gateway is the ultimate in secure, scalable, robust LoRaWAN solution for end-to-end control of your LoRaWAN network. Leveraging our field-proven, reliable WB50NBT wireless bridge certified module, it also offers enterprise dual-band Wi-Fi and wired Ethernet for complete design freedom.
Interface Type Ethernet
Operating Supply Voltage 12 V
Minimum Operating Temperature - 30°C
Maximum Operating Temperature + 70°C
Operating Supply Voltage 12 V
Minimum Operating Temperature - 30°C
Maximum Operating Temperature + 70°C
Specifications
Attribute | Value |
---|---|
Model | RG1xx |
WiFi Standard | 802.11a, 802.11b, 802.11g, 802.11n |
WiFi Band | 0.915GHz |
Wireless Data Rate | 144.4Mbit/s |
Number of LAN Ports | 1 |