D-Link Wireless AC1200 Concurrent Dual-Band Outdoor PoE Access Point 1 Port Wireless Access Point, 802.11ac
- RS Stock No.:
- 202-2162
- Mfr. Part No.:
- DAP-3662
- Brand:
- D-Link
Discontinued product
- RS Stock No.:
- 202-2162
- Mfr. Part No.:
- DAP-3662
- Brand:
- D-Link
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The D-Link wireless AC1200 simultaneous dual-band outdoor PoE access point is a versatile, high power outdoor access point designed with harsh weather resistant features making it an ideal solution for creating outdoor wireless hotspot networks.
Up to 1200 Mbps combined wireless speeds
Two gigabit LAN ports
Two gigabit LAN ports
Specifications
Attribute | Value |
---|---|
Model | Wireless AC1200 Concurrent Dual-Band Outdoor PoE Access Point |
WiFi Standard | 802.11ac |
WiFi Band | 2.4 GHz, 5 GHz |
Wireless Data Rate | 900Mbit/s |
Number of LAN Ports | 1 |