D-Link DWL-8610AP 1 Port Wireless Access Point, 802.11ac
- RS Stock No.:
- 136-3074
- Mfr. Part No.:
- DWL-8610AP
- Brand:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-3074
- Mfr. Part No.:
- DWL-8610AP
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Model | DWL-8610AP | |
| WiFi Standard | 802.11ac | |
| WiFi Band | 2.4 GHz, 5 GHz | |
| Wireless Data Rate | 450Mbit/s | |
| Number of LAN Ports | 1 | |
| Security Protocols | WEP, WPA, WPA2 | |
| Dimensions | 198 x 171 x 40mm | |
| Weight | 240g | |
| Depth | 171mm | |
| Height | 40mm | |
| Width | 198mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Model DWL-8610AP | ||
WiFi Standard 802.11ac | ||
WiFi Band 2.4 GHz, 5 GHz | ||
Wireless Data Rate 450Mbit/s | ||
Number of LAN Ports 1 | ||
Security Protocols WEP, WPA, WPA2 | ||
Dimensions 198 x 171 x 40mm | ||
Weight 240g | ||
Depth 171mm | ||
Height 40mm | ||
Width 198mm | ||
- COO (Country of Origin):
- CN
