TE Connectivity, 3671, 0402 (1005M) Wire-wound SMD Inductor 10 nH Wire-Wound 300mA Idc
- RS Stock No.:
- 863-7506
- Mfr. Part No.:
- 1-2176220-7
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 863-7506
- Mfr. Part No.:
- 1-2176220-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 10 nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Series | 3671 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 10 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Series 3671 | ||
Inductor Construction Wire-Wound | ||
TE 0402 3671 Series SMD High Frequency Chip Inductors
This series of 3671 chip inductors are highly reliable and versatile range of ceramic chip inductors to meet high frequency design requirements.
Features and Benefits:
The 3671 chip inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes
Operating Temperature Range: -55℃ to +125℃
Applications:
Cellular phones, WLAN and High Speed Communication Devices.
