Panasonic, ELJND, 2012 Unshielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 680 nH ±5% Wire-Wound 130mA
- RS Stock No.:
- 729-6043
- Mfr. Part No.:
- ELJNDR68JF
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 729-6043
- Mfr. Part No.:
- ELJNDR68JF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 680 nH | |
| Maximum DC Current | 130mA | |
| Package/Case | 2012 | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 3.02Ω | |
| Series | ELJND | |
| Core Material | Non-Magnetic Core | |
| Maximum Self Resonant Frequency | 100MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 680 nH | ||
Maximum DC Current 130mA | ||
Package/Case 2012 | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 3.02Ω | ||
Series ELJND | ||
Core Material Non-Magnetic Core | ||
Maximum Self Resonant Frequency 100MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
Panasonic 0805 ELJND Series High Frequency Chip Inductors
ND series chip inductors from Panasonic are constructed with a non-magnetic core that enables a high frequency capability. These chip inductors feature low leakage flux and are suitable for flow or reflow soldering.
Applications
Suitable applications for ND chip inductors include RF circuitry for wireless communication equipment and mobile phones.
