Panasonic, ELL6S Wire-wound SMD Inductor 12 μH ±20% Wire-Wound 1.2A Idc
- RS Stock No.:
- 540-9339
- Mfr. Part No.:
- ELL6SH120M
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 540-9339
- Mfr. Part No.:
- ELL6SH120M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 12 μH | |
| Maximum DC Current | 1.2A | |
| Length | 6.4mm | |
| Depth | 6mm | |
| Height | 3mm | |
| Dimensions | 6.4 x 6 x 3mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 71mΩ | |
| Series | ELL6S | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 12 μH | ||
Maximum DC Current 1.2A | ||
Length 6.4mm | ||
Depth 6mm | ||
Height 3mm | ||
Dimensions 6.4 x 6 x 3mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 71mΩ | ||
Series ELL6S | ||
Inductor Construction Wire-Wound | ||
Panasonic H Series ELL6SH Wire Wound Power Inductors
Panasonic ELL6SH power inductors feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted.
When using in a DC-DC converter, ELL6SH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C
Low profile, with a height of 3.3 mm maximum
Low profile, with a height of 3.3 mm maximum
Applications
Typical applications include small portable devices, audiovisual equipment and DC-DC converter circuits for amusement machines. These power inductors are also suitable for use in DC-DC converters as a decoupling choke coil.

Panasonic Non Standard SMT Inductors (Chokes)
