Panasonic, ELL6S Wire-wound SMD Inductor 8.2 μH ±20% Wire-Wound 1.4A Idc

Discontinued
Packaging Options:
RS Stock No.:
540-9317
Mfr. Part No.:
ELL6SH8R2M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

8.2 μH

Maximum DC Current

1.4A

Length

6.4mm

Depth

6mm

Height

3mm

Dimensions

6.4 x 6 x 3mm

Tolerance

±20%

Maximum DC Resistance

61mΩ

Series

ELL6S

Inductor Construction

Wire-Wound

Panasonic H Series ELL6SH Wire Wound Power Inductors


Panasonic ELL6SH power inductors feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted.

When using in a DC-DC converter, ELL6SH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C
Low profile, with a height of 3.3 mm maximum

Applications


Typical applications include small portable devices, audiovisual equipment and DC-DC converter circuits for amusement machines. These power inductors are also suitable for use in DC-DC converters as a decoupling choke coil.


Panasonic Non Standard SMT Inductors (Chokes)