Panasonic, ELL6R Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 500mA Idc

Discontinued
Packaging Options:
RS Stock No.:
540-9115
Mfr. Part No.:
ELL6RH470M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

47 μH

Maximum DC Current

500mA

Length

6.4mm

Depth

6mm

Height

2.8mm

Dimensions

6.4 x 6 x 2.8mm

Tolerance

±20%

Maximum DC Resistance

480mΩ

Series

ELL6R

Inductor Construction

Wire-Wound

ELL6RH Series Wire Wound Chokes


Panasonic ELL6RH power inductors are compact, highly reliable and feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted.

When using in a DC-DC converter, ELL6RH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C
Low profile with a height of 2.8 mm maximum

Applications


Recommended applications include small portable devices, audiovisual equipment and DC-DC converter circuits for amusement machines. They are also suitable for use in DC-DC converters as a decoupling choke coil.


Panasonic Non Standard SMT Inductors (Chokes)