Panasonic, ELL6R Wire-wound SMD Inductor 8.2 μH ±20% Wire-Wound 1.2A Idc
- RS Stock No.:
- 540-9014
- Mfr. Part No.:
- ELL6RH8R2M
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 540-9014
- Mfr. Part No.:
- ELL6RH8R2M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 8.2 μH | |
| Maximum DC Current | 1.2A | |
| Length | 6.4mm | |
| Depth | 6mm | |
| Height | 2.8mm | |
| Dimensions | 6.4 x 6 x 2.8mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 87mΩ | |
| Series | ELL6R | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 8.2 μH | ||
Maximum DC Current 1.2A | ||
Length 6.4mm | ||
Depth 6mm | ||
Height 2.8mm | ||
Dimensions 6.4 x 6 x 2.8mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 87mΩ | ||
Series ELL6R | ||
Inductor Construction Wire-Wound | ||
ELL6RH Series Wire Wound Chokes
Panasonic ELL6RH power inductors are compact, highly reliable and feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted.
When using in a DC-DC converter, ELL6RH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C
Low profile with a height of 2.8 mm maximum
Low profile with a height of 2.8 mm maximum
Applications
Recommended applications include small portable devices, audiovisual equipment and DC-DC converter circuits for amusement machines. They are also suitable for use in DC-DC converters as a decoupling choke coil.

Panasonic Non Standard SMT Inductors (Chokes)
