EPCOS, SIMID, 2220 (5650M) Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±10% Wire-Wound 1.8A Idc Q:10
- RS Stock No.:
- 496-1230P
- Mfr. Part No.:
- B82442H1222K000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 496-1230P
- Mfr. Part No.:
- B82442H1222K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 1.8A | |
| Package/Case | 2220 (5650M) | |
| Length | 5.6mm | |
| Depth | 5mm | |
| Height | 5mm | |
| Dimensions | 5.6 x 5 x 5mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 48mΩ | |
| Series | SIMID | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 42MHz | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 2.2 μH | ||
Maximum DC Current 1.8A | ||
Package/Case 2220 (5650M) | ||
Length 5.6mm | ||
Depth 5mm | ||
Height 5mm | ||
Dimensions 5.6 x 5 x 5mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 48mΩ | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 42MHz | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Epcos 2220 B82442H SIMID Series Wire Wound Inductors
High current capability
High inductance ratings
Suitable for reflow (IR and vapor phase) and wave soldering
High inductance ratings
Suitable for reflow (IR and vapor phase) and wave soldering

SMT 2220 Inductors (Chokes)
