EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 140mA Idc Q:27

Discontinued
RS Stock No.:
170-2827
Mfr. Part No.:
B82422A1223K100
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

22 μH

Maximum DC Current

140mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2mm

Dimensions

3.2 x 2.5 x 2mm

Tolerance

±10%

Maximum DC Resistance

2.65Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

16MHz

Minimum Quality Factor

27

Inductor Construction

Wire-Wound

Moulded

Yes

Maximum Operating Temperature

+145°C

Epcos 1210 B82422A SIMID Series Wire Wound Inductors


High Q factor
High resonance frequency
Suitable for reflow (IR and vapour phase) and wave soldering