EPCOS, B82462-A4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 5.7A Idc

Discontinued
RS Stock No.:
167-8195
Mfr. Part No.:
B82464A4222M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

2.2 μH

Maximum DC Current

5.7A

Length

10.4mm

Depth

10.4mm

Automotive Standard

AEC-Q200

Height

4.8mm

Dimensions

10.4 x 10.4 x 4.8mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

12mΩ

Series

B82462-A4

Core Material

Ferrite

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

B82464-A4 Series Wire Wound Chokes


SMT size 10 x 10mm
Ferrite core construction
Leadfree tinned terminals
Wide operating temperature -55°C → +125°C
Very high rated current
Low DC resistance
Applications in filtering of power supplies


Epcos Non Standard SMT Inductors (Chokes)