TE Connectivity, 3613C, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±10% Moulded 62mA Idc

Discontinued
RS Stock No.:
164-5287
Mfr. Part No.:
3613C471K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

470 μH

Maximum DC Current

62mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

26Ω

Series

3613C

Core Material

Ferrite

Maximum Self Resonant Frequency

3MHz

Minimum Quality Factor

40

Minimum Operating Temperature

-30°C

Moulded

Yes

Maximum Operating Temperature

+100°C

Inductor Construction

Moulded

COO (Country of Origin):
TW

Tyco 1812 3613C Series Wire Wound Inductors


3613C Series Wire Wound Inductors are ferrite based and highly reliable
Small and versatile size- 3.2 x 4.5 mm
Temperature range -30°C to +100°C
Developed for automatic mounting applications


SMT 1812 Inductors (Chokes)