TE Connectivity, 3613C, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 180mA
- RS Stock No.:
- 161-5741
- Mfr. Part No.:
- 3613C220K
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 161-5741
- Mfr. Part No.:
- 3613C220K
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 22 μH | |
| Maximum DC Current | 180mA | |
| Package/Case | 1812 (4532M) | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 3.2Ω | |
| Series | 3613C | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | Minimum of 13MHz | |
| Moulded | Yes | |
| Minimum Operating Temperature | -30°C | |
| Minimum Quality Factor | 50 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 22 μH | ||
Maximum DC Current 180mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 3.2Ω | ||
Series 3613C | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency Minimum of 13MHz | ||
Moulded Yes | ||
Minimum Operating Temperature -30°C | ||
Minimum Quality Factor 50 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- TW
Tyco 1812 3613C Series Wire Wound Inductors
3613C Series Wire Wound Inductors are ferrite based and highly reliable
Small and versatile size- 3.2 x 4.5 mm
Temperature range -30°C to +100°C
Developed for automatic mounting applications
Small and versatile size- 3.2 x 4.5 mm
Temperature range -30°C to +100°C
Developed for automatic mounting applications
SMT 1812 Inductors (Chokes)
