Panasonic, ELL-G Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 400mA Idc
- RS Stock No.:
- 110-1806
- Mfr. Part No.:
- ELL6PG101M
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 110-1806
- Mfr. Part No.:
- ELL6PG101M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 100 μH | |
| Maximum DC Current | 400mA | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 2mm | |
| Dimensions | 6 x 6 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1Ω | |
| Series | ELL-G | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 100 μH | ||
Maximum DC Current 400mA | ||
Length 6mm | ||
Depth 6mm | ||
Height 2mm | ||
Dimensions 6 x 6 x 2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1Ω | ||
Series ELL-G | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- ID
ELL-G Series Magnetically Shielded Wire Wound Chokes
Panasonic G Series power inductors feature a magnetically shielded structure. These wire wound power inductors offer large current capability and low DC resistance. Some of the series are shock resistant.
Applications
Suitable applications for these power inductors include portable gaming devices, DSC and tablet terminal, DC-DC converters for computer peripherals and mobile phones.
Panasonic Non Standard SMT Inductors (Chokes)
