Panasonic, ETQP5M Wire-wound SMD Inductor with a Metal Composite Core, 2.5 μH ±20% Wire-Wound 18.1A Idc
- RS Stock No.:
- 110-1766
- Mfr. Part No.:
- ETQP5M2R5YFC
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 110-1766
- Mfr. Part No.:
- ETQP5M2R5YFC
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 2.5 μH | |
| Maximum DC Current | 18.1A | |
| Length | 10.7mm | |
| Depth | 10mm | |
| Height | 5.4mm | |
| Dimensions | 10.7 x 10 x 5.4mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 5.3mΩ | |
| Series | ETQP5M | |
| Core Material | Metal Composite | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 2.5 μH | ||
Maximum DC Current 18.1A | ||
Length 10.7mm | ||
Depth 10mm | ||
Height 5.4mm | ||
Dimensions 10.7 x 10 x 5.4mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 5.3mΩ | ||
Series ETQP5M | ||
Core Material Metal Composite | ||
Inductor Construction Wire-Wound | ||
ETQP5M Series Magnetically Shielded Wire Wound Chokes
Panasonic ECQP5M choke coils provide a high reliability solution. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance.
AEC-Q200 qualified
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
Applications
Typical applications include DC-DC converters and noise filters for drive circuitry that need high peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The Excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 150°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
Panasonic Non Standard SMT Inductors (Chokes)
