Panasonic, ELL6UH Wire-wound SMD Inductor 390 μH ±20% Wire-Wound 300mA Idc
- RS Stock No.:
- 574-536
- Mfr. Part No.:
- ELL6UH391M
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 574-536
- Mfr. Part No.:
- ELL6UH391M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 390 μH | |
| Maximum DC Current | 300mA | |
| Length | 6.4mm | |
| Depth | 6mm | |
| Height | 5mm | |
| Dimensions | 6.4 x 6 x 5mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.5Ω | |
| Series | ELL6UH | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 390 μH | ||
Maximum DC Current 300mA | ||
Length 6.4mm | ||
Depth 6mm | ||
Height 5mm | ||
Dimensions 6.4 x 6 x 5mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.5Ω | ||
Series ELL6UH | ||
Inductor Construction Wire-Wound | ||
ELL6UH Series Magnetically Shielded Wire Wound Chokes
Panasonic ELL6UH power inductors feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted. These power inductors are thin, with a maximum height of 5 mm.
Applications
Suitable applications include small portable devices, electric battery driven equipment, audiovisual equipment and DC-DC converter circuits for amusement machines. They can also be used DC-DC converters as a decoupling choke coil.
Note
When using in a DC-DC converter, ELL6UH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C.
Panasonic Non Standard SMT Inductors (Chokes)
