JST Wire to Board Cable, 50mm
- RS Stock No.:
- 820-1683
- Mfr. Part No.:
- 04XSRXSR36L50
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 820-1683
- Mfr. Part No.:
- 04XSRXSR36L50
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | XSR | |
| Pitch | 0.6mm | |
| Cable Length | 50mm | |
Select all | ||
|---|---|---|
Brand JST | ||
Series XSR | ||
Pitch 0.6mm | ||
Cable Length 50mm | ||
- COO (Country of Origin):
- GB
JST XSR Series 0.6 mm Wire to Board IDC Wire to Board Cable Assemblies
XSR Series wire to board IDC cable assemblies consisting of a cable terminated either end by a 0.6mm XSR series IDC socket. These XSR sockets have a compact space saving design and feature a twin U-slot IDC contact design for a reliable electrical connection. The housings of these XSR sockets also feature a strain relief structure that offers extra support to the cables. A locking mechanism ensures the XSR socket mates securely with the XSR header. An audible click indicates that a secure connection has been made.
These XSR 0.6 mm wire-to-board cable assemblies mate with the XSR 0.6 mm SMT PCB headers and are available with 50 mm or 150 mm cable lengths.
These XSR 0.6 mm wire-to-board cable assemblies mate with the XSR 0.6 mm SMT PCB headers and are available with 50 mm or 150 mm cable lengths.
0.6mm Wire-to-Board - JST XSR Connectors
