Molex 2 Way Female Micro-Fit 3.0 Free End Wire to Board Cable, 150 mm
- RS Stock No.:
- 204-4802
- Distrelec Article No.:
- 304-65-513
- Mfr. Part No.:
- 214751-1021
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save £1.34
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£6.89
(exc. VAT)
£8.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 5 | £1.378 | £6.89 | - |
| 10 - 20 | £1.244 | £6.22 | £1.34 |
| 25 - 45 | £1.19 | £5.95 | £4.70 |
| 50 + | £1.14 | £5.70 | £11.90 |
*price indicative
- RS Stock No.:
- 204-4802
- Distrelec Article No.:
- 304-65-513
- Mfr. Part No.:
- 214751-1021
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Fit 3.0 | |
| Product Type | Wire to Board Cable | |
| Connector Type B | Free End | |
| Series | 214751 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Contacts A | 2 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Nylon | |
| Voltage | 300V ac, 300V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Fit 3.0 | ||
Product Type Wire to Board Cable | ||
Connector Type B Free End | ||
Series 214751 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Contacts A 2 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Nylon | ||
Voltage 300V ac, 300V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Molex 214751 series 150mm Micro-Fit 3.0 cable assembly with the tin palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Related links
- Molex 2 Way Female Micro-Fit 3.0 Free End Wire to Board Cable, 150 mm
- Molex 2 Way Male Micro-Fit 3.0 Free End Wire to Board Cable, 150 mm
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Unterminated Wire to Board Cable, 150 mm
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 10 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
- Molex 2 Way Male Micro-Fit 3.0 to 2 Way Male Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 8 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
- Molex 3 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm


