JST 16 Way Female SUR to 16 Way Female SUR Wire to Board Cable
- RS Stock No.:
- 177-4574
- Mfr. Part No.:
- 16SUR-16SUR-32W150
- Brand:
- JST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-4574
- Mfr. Part No.:
- 16SUR-16SUR-32W150
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Connector 1 | SUR | |
| Connector 2 | SUR | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 16 | |
| Connector 2 Number of Contacts | 16 | |
| Pitch | 0.8mm | |
Select all | ||
|---|---|---|
Brand JST | ||
Connector 1 SUR | ||
Connector 2 SUR | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 16 | ||
Connector 2 Number of Contacts 16 | ||
Pitch 0.8mm | ||
- COO (Country of Origin):
- US
