Molex 12 Way Female Mega-Fit to 12 Way Female Mega-Fit Wire to Board Cable, 150mm
- RS Stock No.:
- 174-5565
- Mfr. Part No.:
- 45136-1201
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 174-5565
- Mfr. Part No.:
- 45136-1201
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Mega-Fit | |
| Series | Mega-Fit | |
| Connector 2 | Mega-Fit | |
| Series Number | 45136 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 12 | |
| Connector 2 Number of Contacts | 12 | |
| Connector 1 Housing Gender | Female | |
| Connector 2 Housing Gender | Female | |
| Pitch | 5.7mm | |
| Sheath Colour | Black | |
| Cable Length | 150mm | |
| Voltage Rating | 600 V | |
| Current Rating | 23 A | |
| Contact Plating | Matte Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Mega-Fit | ||
Series Mega-Fit | ||
Connector 2 Mega-Fit | ||
Series Number 45136 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 12 | ||
Connector 2 Number of Contacts 12 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 5.7mm | ||
Sheath Colour Black | ||
Cable Length 150mm | ||
Voltage Rating 600 V | ||
Current Rating 23 A | ||
Contact Plating Matte Tin | ||
- COO (Country of Origin):
- IN
Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, Matte Tin Plated, 12 Circuits, Black


